Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSM391M2V---3040S | |
|---|---|
DigiKey Part Number | 4403-LSM391M2V---3040S-ND |
Manufacturer | |
Manufacturer Product Number | LSM391M2V---3040S |
Description | CAP ALUM 350V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.42 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.988 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 510mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350MXC390MEFC30X40 | Rubycon | 0 | 350MXC390MEFC30X40-ND | 2,20350 € | Parametric Equivalent |
| 400HXG390MEFC30X40 | Rubycon | 0 | 400HXG390MEFC30X40-ND | 2,10160 € | Parametric Equivalent |
| 400MXG390MEFCSN30X40 | Rubycon | 0 | 1189-2986-ND | 4,80240 € | Parametric Equivalent |
| 400VXS390MEFC30X40 | Rubycon | 0 | 400VXS390MEFC30X40-ND | 4,22400 € | Parametric Equivalent |
| 420MXG390MEFCSN30X40 | Rubycon | 0 | 420MXG390MEFCSN30X40-ND | 4,55190 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,88683 € | 1.154,73 € |
| Unit Price without VAT: | 2,88683 € |
|---|---|
| Unit Price with VAT: | 3,43533 € |











