Parametric Equivalent

475VXT390MEFCSN30X40 | |
|---|---|
DigiKey Part Number | 1189-475VXT390MEFCSN30X40-ND |
Manufacturer | |
Manufacturer Product Number | 475VXT390MEFCSN30X40 |
Description | CAP ALUM 390UF 20% 475V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.83 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.562 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 475 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 500VXT390MEFCSN30X40 | Rubycon | 96 | 1189-500VXT390MEFCSN30X40-ND | 12,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,08020 € | 608,02 € |
| Unit Price without VAT: | 6,08020 € |
|---|---|
| Unit Price with VAT: | 7,23544 € |


