
500VXT390MEFCSN30X40 | |
|---|---|
DigiKey Part Number | 1189-500VXT390MEFCSN30X40-ND |
Manufacturer | |
Manufacturer Product Number | 500VXT390MEFCSN30X40 |
Description | CAP ALUM 390UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.83 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.562 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,71000 € | 12,71 € |
| 10 | 9,26900 € | 92,69 € |
| 50 | 7,85180 € | 392,59 € |
| 100 | 7,40600 € | 740,60 € |
| 500 | 6,64114 € | 3.320,57 € |
| 1.000 | 6,40088 € | 6.400,88 € |
| Unit Price without VAT: | 12,71000 € |
|---|---|
| Unit Price with VAT: | 15,12490 € |

