Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

450MXG390MEFCSN30X40 | |
|---|---|
DigiKey Part Number | 1189-450MXG390MEFCSN30X40-ND |
Manufacturer | |
Manufacturer Product Number | 450MXG390MEFCSN30X40 |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXG390MEFCSN30X40 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 1.181" Dia (30.00mm) |
Capacitance | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 450 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 475VXT390MEFCSN30X40 | Rubycon | 0 | 1189-475VXT390MEFCSN30X40-ND | 6,08020 € | Parametric Equivalent |
| 500VXT390MEFCSN30X40 | Rubycon | 96 | 1189-500VXT390MEFCSN30X40-ND | 12,71000 € | Parametric Equivalent |
| ELHS451VSN391MR40S | Chemi-Con | 210 | 565-5104-ND | 15,32000 € | Upgrade |
| B43643B5397M050 | TDK | 186 | 495-B43643B5397M050-ND | 9,18000 € | Parametric Equivalent |
| B43643B5397M057 | TDK | 0 | 495-B43643B5397M057-ND | 4,90250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,43110 € | 243,11 € |
| Unit Price without VAT: | 2,43110 € |
|---|---|
| Unit Price with VAT: | 2,89301 € |





