Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

350MXC390MEFC30X40 | |
|---|---|
DigiKey Part Number | 350MXC390MEFC30X40-ND |
Manufacturer | |
Manufacturer Product Number | 350MXC390MEFC30X40 |
Description | CAP ALUM 390UF 20% 350V SNAP TH |
Customer Reference | |
Detailed Description | 390 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 350MXC390MEFC30X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.52 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.128 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350VXH390MEFC30X35 | Rubycon | 0 | 350VXH390MEFC30X35-ND | 2,79300 € | Direct |
| 400HXG390MEFC30X40 | Rubycon | 0 | 400HXG390MEFC30X40-ND | 2,10160 € | Parametric Equivalent |
| 400MXG390MEFCSN30X40 | Rubycon | 0 | 1189-2986-ND | 4,80240 € | Parametric Equivalent |
| 420MXG390MEFCSN30X40 | Rubycon | 0 | 420MXG390MEFCSN30X40-ND | 4,55190 € | Parametric Equivalent |
| 420VXH390MEFC30X40 | Rubycon | 0 | 420VXH390MEFC30X40-ND | 4,46160 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,20350 € | 220,35 € |
| Unit Price without VAT: | 2,20350 € |
|---|---|
| Unit Price with VAT: | 2,62217 € |









