Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSK471M2W---3550S | |
|---|---|
DigiKey Part Number | 4403-LSK471M2W---3550S-ND |
Manufacturer | |
Manufacturer Product Number | LSK471M2W---3550S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.87 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.618 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 423mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXG470MEFC35X45 | Rubycon | 0 | 450VXG470MEFC35X45-ND | 4,73350 € | Parametric Equivalent |
| 450VXG470MEFCSN35X45 | Rubycon | 122 | 450VXG470MEFCSN35X45-ND | 13,22000 € | Parametric Equivalent |
| 450VXS470MEFCSN35X45 | Rubycon | 0 | 1189-450VXS470MEFCSN35X45-ND | 7,53890 € | Parametric Equivalent |
| B43545A5477M060 | TDK | 0 | B43545A5477M060-ND | 6,88767 € | Parametric Equivalent |
| B43547A5477M000 | TDK | 904 | 495-75835-ND | 14,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 5,23431 € | 1.674,98 € |
| Unit Price without VAT: | 5,23431 € |
|---|---|
| Unit Price with VAT: | 6,22883 € |













