
MAL215957471E3 | |
|---|---|
DigiKey Part Number | 4363PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL215957471E3 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 210mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL215957471E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 210mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 588 mA @ 10 kHz | |
Impedance | 290 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,38000 € | 26,38 € |
| 10 | 19,70500 € | 197,05 € |
| 50 | 17,57820 € | 878,91 € |
| 100 | 16,77200 € | 1.677,20 € |
| 500 | 16,65258 € | 8.326,29 € |
| Unit Price without VAT: | 26,38000 € |
|---|---|
| Unit Price with VAT: | 31,39220 € |

