
LHX2W471MELC45 | |
|---|---|
DigiKey Part Number | LHX2W471MELC45-ND |
Manufacturer | |
Manufacturer Product Number | LHX2W471MELC45 |
Description | BL Type-Snap In Block Type |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.91 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.7313 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.870" (47.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,75000 € | 12,75 € |
| 10 | 9,32900 € | 93,29 € |
| 50 | 7,91780 € | 395,89 € |
| 200 | 7,10540 € | 1.421,08 € |
| 600 | 6,64513 € | 3.987,08 € |
| 1.000 | 6,47870 € | 6.478,70 € |
| Unit Price without VAT: | 12,75000 € |
|---|---|
| Unit Price with VAT: | 15,17250 € |

