Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent

450VXG470MEFC35X45 | |
|---|---|
DigiKey Part Number | 450VXG470MEFC35X45-ND |
Manufacturer | |
Manufacturer Product Number | 450VXG470MEFC35X45 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450VXG470MEFC35X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.05 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.87 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXG470MEFCSN35X45 | Rubycon | 122 | 450VXG470MEFCSN35X45-ND | 13,22000 € | Parametric Equivalent |
| 450VXS470MEFCSN35X45 | Rubycon | 0 | 1189-450VXS470MEFCSN35X45-ND | 7,53890 € | Parametric Equivalent |
| ELHS4H1VSN471MA45S | Chemi-Con | 0 | ELHS4H1VSN471MA45S-ND | 11,78695 € | Upgrade |
| ELXS451VSN471MA45S | Chemi-Con | 9 | 565-ELXS451VSN471MA45S-ND | 17,45000 € | Parametric Equivalent |
| LGX2W471MELC45 | Nichicon | 393 | 493-7888-ND | 8,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,73350 € | 473,35 € |
| Unit Price without VAT: | 4,73350 € |
|---|---|
| Unit Price with VAT: | 5,63287 € |





