
450VXG470MEFCSN35X45 | |
|---|---|
DigiKey Part Number | 450VXG470MEFCSN35X45-ND |
Manufacturer | |
Manufacturer Product Number | 450VXG470MEFCSN35X45 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450VXG470MEFCSN35X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.05 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.87 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,22000 € | 13,22 € |
| 10 | 9,66100 € | 96,61 € |
| 50 | 8,19620 € | 409,81 € |
| 100 | 7,73560 € | 773,56 € |
| 500 | 6,94530 € | 3.472,65 € |
| 1.000 | 6,69711 € | 6.697,11 € |
| Unit Price without VAT: | 13,22000 € |
|---|---|
| Unit Price with VAT: | 15,73180 € |

