Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSG821M2D---3035S | |
|---|---|
DigiKey Part Number | 4403-LSG821M2D---3035S-ND |
Manufacturer | |
Manufacturer Product Number | LSG821M2D---3035S |
Description | CAP ALUM 820UF 20% 200V SNAP IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 243mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.85 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.775 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 243mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSM821M2D---3035S | Surge | 0 | 4403-LSM821M2D---3035S-ND | 2,14660 € | Parametric Equivalent |
| 200SXC820MEFC30X35 | Rubycon | 0 | 200SXC820MEFC30X35-ND | 4,54450 € | Parametric Equivalent |
| 200SXC820MEFCSN30X35 | Rubycon | 0 | 200SXC820MEFCSN30X35-ND | 2,99250 € | Parametric Equivalent |
| 200SXG820MEFC30X35 | Rubycon | 0 | 200SXG820MEFC30X35-ND | 3,50350 € | Parametric Equivalent |
| 250MXG820M30X35 | Rubycon | 0 | 250MXG820M30X35-ND | 3,22360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,06873 € | 827,49 € |
| Unit Price without VAT: | 2,06873 € |
|---|---|
| Unit Price with VAT: | 2,46179 € |














