200SXC820MEFC30X35 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 3,98720 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 2,85280 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 3,67770 €
Datasheet

Upgrade


Rubycon
In Stock: 117
Unit Price: 6,59000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 3,01640 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 3,53150 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 3,24940 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 7,97000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 4,41925 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 2,90985 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 6,65820 €
Datasheet

Upgrade


Nichicon
In Stock: 105
Unit Price: 6,75000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 9.265
Unit Price: 6,45000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 26
Unit Price: 9,00000 €
Datasheet
820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200SXC820MEFC30X35

DigiKey Part Number
200SXC820MEFC30X35-ND
Manufacturer
Manufacturer Product Number
200SXC820MEFC30X35
Description
CAP ALUM 820UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200SXC820MEFC30X35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.11 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.4898 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
200HXC820MEFCSN30X30Rubycon0200HXC820MEFCSN30X30-ND3,98720 €Direct
200VXR820MEFC30X35Rubycon0200VXR820MEFC30X35-ND2,85280 €Direct
250VXH820MEFC30X35Rubycon0250VXH820MEFC30X35-ND3,67770 €Upgrade
250VXH820MEFCSN30X35Rubycon1171189-2842-ND6,59000 €Upgrade
200SXC820MEFCSN30X35Rubycon0200SXC820MEFCSN30X35-ND3,01640 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1004,58090 €458,09 €
Manufacturers Standard Package
Unit Price without VAT:4,58090 €
Unit Price with VAT:5,45127 €