
250VXH820MEFCSN30X35 | |
|---|---|
DigiKey Part Number | 1189-2842-ND |
Manufacturer | |
Manufacturer Product Number | 250VXH820MEFCSN30X35 |
Description | CAP ALUM 820UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250VXH820MEFCSN30X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.19 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.285 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,59000 € | 6,59 € |
| 10 | 4,62400 € | 46,24 € |
| 50 | 3,81120 € | 190,56 € |
| 100 | 3,55530 € | 355,53 € |
| 500 | 3,11586 € | 1.557,93 € |
| 1.000 | 2,97777 € | 2.977,77 € |
| 2.500 | 2,83059 € | 7.076,47 € |
| Unit Price without VAT: | 6,59000 € |
|---|---|
| Unit Price with VAT: | 7,84210 € |


