Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

250MXG820M30X35 | |
|---|---|
DigiKey Part Number | 250MXG820M30X35-ND |
Manufacturer | |
Manufacturer Product Number | 250MXG820M30X35 |
Description | CAP ALUM 820UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250MXG820M30X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.14 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.21 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43508F2827M000 | TDK | 26 | 495-77158-ND | 8,92000 € | Parametric Equivalent |
| B43544F2827M007 | TDK | 239 | 495-B43544F2827M007-ND | 8,85000 € | Parametric Equivalent |
| B43544F2827M060 | TDK | 0 | B43544F2827M060-ND | 3,98463 € | Parametric Equivalent |
| B43642F2827M000 | TDK | 0 | 495-B43642F2827M000-ND | 4,58809 € | Parametric Equivalent |
| EKMS251VSN821MR35S | Chemi-Con | 0 | 565-EKMS251VSN821MR35S-ND | 5,82850 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,22360 € | 322,36 € |
| Unit Price without VAT: | 3,22360 € |
|---|---|
| Unit Price with VAT: | 3,83608 € |







