
381LQ821M250K032 | |
---|---|
DigiKey Part Number | 338-3823-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ821M250K032 |
Description | CAP ALUM 820UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 202mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 202mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,40000 € | 5,40 € |
10 | 3,79700 € | 37,97 € |
50 | 3,13440 € | 156,72 € |
100 | 2,92580 € | 292,58 € |
500 | 2,81796 € | 1.408,98 € |
Unit Price without VAT: | 5,40000 € |
---|---|
Unit Price with VAT: | 6,42600 € |