Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

200SXC820MEFCSN30X35 | |
|---|---|
DigiKey Part Number | 200SXC820MEFCSN30X35-ND |
Manufacturer | |
Manufacturer Product Number | 200SXC820MEFCSN30X35 |
Description | CAP ALUM 820UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200SXC820MEFCSN30X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.11 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.4898 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200HXC820MEFCSN30X30 | Rubycon | 0 | 200HXC820MEFCSN30X30-ND | 3,98720 € | Direct |
| 200VXR820MEFC30X35 | Rubycon | 0 | 200VXR820MEFC30X35-ND | 2,85280 € | Upgrade |
| 250VXH820MEFC30X35 | Rubycon | 0 | 250VXH820MEFC30X35-ND | 3,67770 € | Upgrade |
| 250VXH820MEFCSN30X35 | Rubycon | 117 | 1189-2842-ND | 6,59000 € | Upgrade |
| 200SXC820MEFC30X35 | Rubycon | 0 | 200SXC820MEFC30X35-ND | 4,58090 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,01640 € | 301,64 € |
| Unit Price without VAT: | 3,01640 € |
|---|---|
| Unit Price with VAT: | 3,58952 € |














