Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSG151M2V---2235S | |
|---|---|
DigiKey Part Number | 4403-LSG151M2V---2235S-ND |
Manufacturer | |
Manufacturer Product Number | LSG151M2V---2235S |
Description | CAP ALUM 150UF 20% 350V SNAP IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.327Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 800 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.144 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 1.327Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LHM151M2G---2235S | Surge | 0 | 4403-LHM151M2G---2235S-ND | 1,56751 € | Parametric Equivalent |
| LSG151M2G---2235S | Surge | 0 | 4403-LSG151M2G---2235S-ND | 1,36908 € | Parametric Equivalent |
| LSM151M2V---2235S | Surge | 0 | 4403-LSM151M2V---2235S-ND | 1,37593 € | Parametric Equivalent |
| LSR151M2G---2235S | Surge | 0 | 4403-LSR151M2G---2235S-ND | 1,43167 € | Parametric Equivalent |
| 381LQ151M400H032 | Cornell Dubilier Knowles | 0 | 381LQ151M400H032-ND | 2,15885 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 1,23519 € | 889,34 € |
| Unit Price without VAT: | 1,23519 € |
|---|---|
| Unit Price with VAT: | 1,46988 € |











