LSR151M2G---2235S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 1,56751 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,12665 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 6,69000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,44761 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 6,56000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 391
Unit Price: 4,90000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 115
Unit Price: 4,56000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 195
Unit Price: 4,74000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 5,60000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 188
Unit Price: 5,14000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 196
Unit Price: 6,93000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 3,76000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 5,48000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 4,50000 €
Datasheet
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 796mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSR151M2G---2235S

DigiKey Part Number
4403-LSR151M2G---2235S-ND
Manufacturer
Manufacturer Product Number
LSR151M2G---2235S
Description
CAP ALUM 400V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 796mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Box
Ripple Current @ Low Frequency
1.33 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.862 A @ 10 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
796mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LHM151M2G---2235SSurge04403-LHM151M2G---2235S-ND1,56751 €Parametric Equivalent
381LR151M400H032Cornell Dubilier Knowles0381LR151M400H032-ND2,12665 €Parametric Equivalent
381LR151M450H032Cornell Dubilier Knowles0338-3677-ND6,69000 €Parametric Equivalent
381LX151M400H032Cornell Dubilier Knowles0381LX151M400H032-ND2,44761 €Parametric Equivalent
381LX151M450H032Cornell Dubilier Knowles0338-3698-ND6,56000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
7201,43167 €1.030,80 €
Unit Price without VAT:1,43167 €
Unit Price with VAT:1,70369 €