Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct

400SXG150MEFC22X35 | |
|---|---|
DigiKey Part Number | 1189-400SXG150MEFC22X35-ND |
Manufacturer | |
Manufacturer Product Number | 400SXG150MEFC22X35 |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400SXG150MEFC22X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 880 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.232 A @ 10 kHz |
Part Status Discontinued at DigiKey | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400VXG150MEFCSN22X35 | Rubycon | 195 | 1189-400VXG150MEFCSN22X35-ND | 4,74000 € | Upgrade |
| 420VXH150MEFCSN22X35 | Rubycon | 0 | 1189-420VXH150MEFCSN22X35-ND | 3,76000 € | Upgrade |
| 450VXH150MEFCSN22X35 | Rubycon | 275 | 1189-2029-ND | 4,36000 € | Upgrade |
| 400HXG150MEFCSN22X35 | Rubycon | 391 | 1189-400HXG150MEFCSN22X35-ND | 4,90000 € | Parametric Equivalent |
| 400MXG150MEFCSN22X35 | Rubycon | 115 | 1189-400MXG150MEFCSN22X35-ND | 4,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 3,83400 € | 38,34 € |
| 50 | 3,08900 € | 154,45 € |
| 200 | 2,86140 € | 572,28 € |
| 600 | 2,48283 € | 1.489,70 € |
| 1.000 | 2,36853 € | 2.368,53 € |
| 2.600 | 2,24986 € | 5.849,64 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |











