Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TSV912IYD | |
|---|---|
DigiKey Part Number | 497-11151-5-ND |
Manufacturer | |
Manufacturer Product Number | TSV912IYD |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
Category | Current - Supply 780µA (x2 Channels) |
Mfr | Current - Output / Channel 35 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 4.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 8 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 8-SO |
Voltage - Input Offset 4.5 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8602DRZ | Analog Devices Inc. | 528 | 505-AD8602DRZ-ND | 1,44000 € | Similar |
| AD8602DRZ-REEL | Analog Devices Inc. | 0 | AD8602DRZ-REELCT-ND | 1,44000 € | Similar |
| LME49721MA/NOPB | Texas Instruments | 3.966 | LME49721MA/NOPB-ND | 1,82000 € | Similar |
| LME49721MAX/NOPB | Texas Instruments | 3.055 | 296-41312-1-ND | 1,22000 € | Similar |
| LMP2022MA/NOPB | Texas Instruments | 146 | LMP2022MA/NOPB-ND | 4,07000 € | Similar |






