
LMP2022MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-35342-2-ND - Tape & Reel (TR) 296-35342-1-ND - Cut Tape (CT) 296-35342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP2022MAX/NOPB |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP2022MAX/NOPB Models |
Category | Voltage - Input Offset 0.4 µV |
Mfr | Current - Supply 1.1mA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 2.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 25 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMX358IDT | STMicroelectronics | 1.537 | 497-13023-1-ND | 0,74000 € | Similar |
| MAX4402ASA+ | Analog Devices Inc./Maxim Integrated | 958 | MAX4402ASA+-ND | 2,40000 € | Similar |
| MCP652-E/SN | Microchip Technology | 168 | MCP652-E/SN-ND | 2,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,61900 € | 26,19 € |
| 25 | 2,40640 € | 60,16 € |
| 100 | 2,17390 € | 217,39 € |
| 250 | 2,06296 € | 515,74 € |
| 500 | 2,05194 € | 1.025,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,88294 € | 4.707,35 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |









