
LMV722MX/NOPB | |
|---|---|
DigiKey Part Number | LMV722MX/NOPBTR-ND - Tape & Reel (TR) LMV722MX/NOPBCT-ND - Cut Tape (CT) LMV722MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV722MX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV722MX/NOPB Models |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 2.01mA (x2 Channels) |
Series | Current - Output / Channel 52.6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 5.25V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 10 MHz | Base Product Number |
Current - Input Bias 260 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV722ID | Texas Instruments | 1.168 | 296-33323-5-ND | 1,43000 € | Similar |
| LMV722IDR | Texas Instruments | 8.507 | 296-36935-1-ND | 1,03000 € | Similar |
| AD8692ARZ-REEL7 | Analog Devices Inc. | 11.000 | AD8692ARZ-REEL7CT-ND | 2,55000 € | Similar |
| BU7266F-E2 | Rohm Semiconductor | 2.305 | BU7266F-E2CT-ND | 0,69000 € | Similar |
| ISL28214FBZ | Renesas Electronics Corporation | 1.702 | ISL28214FBZ-ND | 1,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,92000 € | 9,20 € |
| 25 | 0,83440 € | 20,86 € |
| 100 | 0,74020 € | 74,02 € |
| 250 | 0,69532 € | 173,83 € |
| 500 | 0,66828 € | 334,14 € |
| 1.000 | 0,66055 € | 660,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48490 € | 1.212,25 € |
| 5.000 | 0,47335 € | 2.366,75 € |
| 7.500 | 0,46757 € | 3.506,78 € |
| 12.500 | 0,46117 € | 5.764,62 € |
| 17.500 | 0,45742 € | 8.004,85 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |


