TSV6391ICT is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 2.771
Unit Price: 1,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 40.825
Unit Price: 0,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.148
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.687
Unit Price: 0,49000 €
Datasheet

Similar


Texas Instruments
In Stock: 118.740
Unit Price: 1,34255 €
Datasheet

Similar


Texas Instruments
In Stock: 7.949
Unit Price: 1,42000 €
Datasheet

Similar


Texas Instruments
In Stock: 25.591
Unit Price: 1,21000 €
Datasheet

Similar


Microchip Technology
In Stock: 25.808
Unit Price: 0,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.274
Unit Price: 9,66000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
SC-70-5

TSV6391ICT

DigiKey Part Number
497-TSV6391ICTTR-ND - Tape & Reel (TR)
497-TSV6391ICT-ND - Cut Tape (CT)
497-TSV6391ICTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV6391ICT
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TSV6391ICT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.1V/µs
Gain Bandwidth Product
2.4 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
3 mV
Current - Supply
60µA
Current - Output / Channel
72 mA
Voltage - Supply Span (Min)
1.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,41356 €1.240,68 €
6.0000,40391 €2.423,46 €
9.0000,39908 €3.591,72 €
15.0000,39372 €5.905,80 €
21.0000,39060 €8.202,60 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €