Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV301MG/NOPB

DigiKey Part Number
LMV301MG/NOPBTR-ND - Tape & Reel (TR)
LMV301MG/NOPBCT-ND - Cut Tape (CT)
LMV301MG/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV301MG/NOPB
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMV301MG/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
900 µV
Mfr
Current - Supply
163µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
108 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.66V/µs
Package / Case
5-TSSOP, SC-70-5, SOT-353
Gain Bandwidth Product
1 MHz
Supplier Device Package
SC-70-5
Current - Input Bias
0.182 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40.725
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,73100 €7,31 €
250,66040 €16,51 €
1000,58350 €58,35 €
2500,54684 €136,71 €
5000,52474 €262,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,50653 €506,53 €
2.0000,49154 €983,08 €
3.0000,48403 €1.452,09 €
5.0000,47571 €2.378,55 €
7.0000,47084 €3.295,88 €
10.0000,46617 €4.661,70 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €