Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TSH72CDT | |
|---|---|
DigiKey Part Number | TSH72CDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSH72CDT |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 8.2mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 55 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 118V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 65 MHz | Supplier Device Package 8-SO |
-3db Bandwidth 100 MHz | Base Product Number |
Current - Input Bias 6 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8042ARZ | Analog Devices Inc. | 1.999 | AD8042ARZ-ND | 6,49000 € | Similar |
| AD8042ARZ-REEL | Analog Devices Inc. | 1.969 | AD8042ARZ-REELCT-ND | 6,49000 € | Similar |
| AD8042ARZ-REEL7 | Analog Devices Inc. | 1.156 | 505-AD8042ARZ-REEL7CT-ND | 6,49000 € | Similar |
| AD8052ARZ | Analog Devices Inc. | 2.093 | 505-AD8052ARZ-ND | 5,28000 € | Similar |
| AD8052ARZ-REEL | Analog Devices Inc. | 4.801 | 505-AD8052ARZ-REELCT-ND | 5,28000 € | Similar |




