Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6643MAX/NOPB

DigiKey Part Number
LMH6643MAX/NOPBTR-ND - Tape & Reel (TR)
LMH6643MAX/NOPBCT-ND - Cut Tape (CT)
LMH6643MAX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6643MAX/NOPB
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMH6643MAX/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
2.7mA (x2 Channels)
Series
Current - Output / Channel
75 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
12.8 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
135V/µs
Supplier Device Package
8-SOIC
-3db Bandwidth
130 MHz
Base Product Number
Current - Input Bias
1.6 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.706
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,71000 €1,71 €
101,26100 €12,61 €
251,14840 €28,71 €
1001,02470 €102,47 €
2500,96564 €241,41 €
5000,93104 €465,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,88237 €2.205,93 €
Manufacturers Standard Package
Unit Price without VAT:1,71000 €
Unit Price with VAT:2,03490 €