
AD8052ARZ | |
|---|---|
DigiKey Part Number | 505-AD8052ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8052ARZ |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8052ARZ Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 4.8mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 45 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 170V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 110 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1.4 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV824IDT | STMicroelectronics | 2.392 | 497-13225-1-ND | 1,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 10 | 4,08000 € | 40,80 € |
| 98 | 3,43255 € | 336,39 € |
| 196 | 3,30510 € | 647,80 € |
| 294 | 3,24133 € | 952,95 € |
| 588 | 3,14774 € | 1.850,87 € |
| 1.078 | 3,07958 € | 3.319,79 € |
| 2.548 | 3,00078 € | 7.645,99 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,33080 € |


