LT1804CS8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.648
Unit Price: 1,51000 €
Datasheet

Similar


STMicroelectronics
In Stock: 258
Unit Price: 2,01000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1804CS8#TRPBF

DigiKey Part Number
LT1804CS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1804CS8#TRPBF
Description
IC OPAMP GP 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1804CS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
100V/µs
Gain Bandwidth Product
83 MHz
Current - Input Bias
2.5 µA
Voltage - Input Offset
1.5 mV
Current - Supply
2.5mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.3 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,46290 €8.657,25 €
Manufacturers Standard Package
Unit Price without VAT:3,46290 €
Unit Price with VAT:4,12085 €