Direct
Direct
Direct
Direct

STLVD111BFR | |
|---|---|
DigiKey Part Number | 497-2146-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STLVD111BFR |
Description | IC CLK BUFFER 1:10 900MHZ 32TQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 1:10 900 MHz 32-LQFP |
Datasheet | Datasheet |
Category | Output LVDS |
Manufacturer STMicroelectronics | Frequency - Max 900 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.375V ~ 2.625V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-LQFP |
Ratio - Input:Output 1:10 | Supplier Device Package 32-TQFP (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCLVD110AVF | Texas Instruments | 169 | 296-21573-ND | 13,82000 € | Direct |
| CDCLVD110AVFR | Texas Instruments | 487 | 296-CDCLVD110AVFRCT-ND | 12,17000 € | Direct |
| CDCLVD110VF | Rochester Electronics, LLC | 29.888 | 2156-CDCLVD110VF-ND | 13,76842 € | Direct |
| CDCLVD110VFR | Texas Instruments | 29.985 | CDCLVD110VFR-ND | 11,86476 € | Direct |


