P6KE150CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2.999
Unit Price: 0,52000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 9.910
Unit Price: 0,77000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 0,08273 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,12061 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 7.257
Unit Price: 0,19000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08002 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,14357 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08108 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,07556 €
Datasheet
265V Clamp 15A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE150CA

DigiKey Part Number
497-12045-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE150CA
Description
TVS DIODE 128VWM 265VC DO204AC
Customer Reference
Detailed Description
265V Clamp 15A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE150CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
128V
Voltage - Breakdown (Min)
143V
Voltage - Clamping (Max) @ Ipp
265V
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
200pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types