
P4KE150CA | |
---|---|
DigiKey Part Number | 18-P4KE150CATR-ND - Tape & Reel (TR) 18-P4KE150CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE150CA |
Description | TVS DIODE 128VWM 207VC DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE150CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,77000 € | 0,77 € |
10 | 0,48100 € | 4,81 € |
100 | 0,31220 € | 31,22 € |
500 | 0,23960 € | 119,80 € |
1.000 | 0,21619 € | 216,19 € |
2.000 | 0,19649 € | 392,98 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,15763 € | 788,15 € |
10.000 | 0,14861 € | 1.486,10 € |
Unit Price without VAT: | 0,77000 € |
---|---|
Unit Price with VAT: | 0,91630 € |