Direct
Direct
Direct
Similar
Similar
Similar



P6KE150CA-TP | |
|---|---|
DigiKey Part Number | P6KE150CA-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE150CA-TP |
Description | TVS DIODE 128VWM 207VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2.9A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07462 € | 298,48 € |
| 8.000 | 0,06779 € | 542,32 € |
| 12.000 | 0,06430 € | 771,60 € |
| 20.000 | 0,06039 € | 1.207,80 € |
| 28.000 | 0,05807 € | 1.625,96 € |
| 40.000 | 0,05582 € | 2.232,80 € |
| 100.000 | 0,05099 € | 5.099,00 € |
| Unit Price without VAT: | 0,07462 € |
|---|---|
| Unit Price with VAT: | 0,08880 € |








