
P6KE150CA | |
---|---|
DigiKey Part Number | P6KE150CALFTR-ND - Tape & Reel (TR) P6KE150CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE150CA |
Description | TVS DIODE 128VWM 207VC DO15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,17700 € | 1,77 € |
100 | 0,16640 € | 16,64 € |
500 | 0,12952 € | 64,76 € |
1.000 | 0,10208 € | 102,08 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,09581 € | 383,24 € |
8.000 | 0,08757 € | 700,56 € |
12.000 | 0,08338 € | 1.000,56 € |
20.000 | 0,07881 € | 1.576,20 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,22610 € |