
P6KE150CA | |
|---|---|
DigiKey Part Number | 1655-P6KE150CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE150CA |
Description | TVS DIODE 128VWM 207VC DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2.9A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.9A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 128V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 143V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 207V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08170 € | 326,80 € |
| 8.000 | 0,07434 € | 594,72 € |
| 12.000 | 0,07059 € | 847,08 € |
| 20.000 | 0,07029 € | 1.405,80 € |
| Unit Price without VAT: | 0,08170 € |
|---|---|
| Unit Price with VAT: | 0,09722 € |

