Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M74HCU04TTR | |
|---|---|
DigiKey Part Number | 497-7404-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HCU04TTR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.2V |
Series | Input Logic Level - High 1.7V ~ 4.8V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 10ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCU04ADTR2G-Q | onsemi | 2.965 | 488-MC74HCU04ADTR2G-QCT-ND | 0,40000 € | Direct |
| 74HCU04PW,118 | Nexperia USA Inc. | 0 | 1727-4020-1-ND | 0,20000 € | Similar |
| 74HCU04PW-Q100J | Nexperia USA Inc. | 7.489 | 1727-8020-1-ND | 0,28000 € | Similar |
| CD74HCU04PWR | Texas Instruments | 2.636 | 296-28455-1-ND | 0,40000 € | Similar |
| CD74HCU04QPWRQ1 | Texas Instruments | 14.259 | 296-27672-1-ND | 0,50000 € | Similar |








