
MM74HCU04MTCX | |
|---|---|
DigiKey Part Number | MM74HCU04MTCXTR-ND - Tape & Reel (TR) MM74HCU04MTCXCT-ND - Cut Tape (CT) MM74HCU04MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCU04MTCX |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCU04MTCX Models |
Category | Current - Output High, Low 5.2mA, 7.8mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.1V |
Series | Input Logic Level - High 1.7V ~ 4.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 14ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCU04ADTR2G | onsemi | 26 | MC74HCU04ADTR2GOSCT-ND | 0,40000 € | Similar |
| 74HCU04T14-13 | Diodes Incorporated | 1.608 | 31-74HCU04T14-13CT-ND | 0,20000 € | Direct |
| SN74HCU04PW | Rochester Electronics, LLC | 9.098 | 2156-SN74HCU04PW-ND | 0,95000 € | Direct |
| SN74HCU04PWR | Texas Instruments | 1.300 | 296-9821-1-ND | 0,57000 € | Direct |
| SN74HCU04PWT | Texas Instruments | 24.984 | 296-SN74HCU04PWTCT-ND | 0,95000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17100 € | 1,71 € |
| 25 | 0,15200 € | 3,80 € |
| 100 | 0,13080 € | 13,08 € |
| 250 | 0,12060 € | 30,15 € |
| 500 | 0,11440 € | 57,20 € |
| 1.000 | 0,10933 € | 109,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10396 € | 259,90 € |
| 5.000 | 0,10073 € | 503,65 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

