Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCU04PWR

DigiKey Part Number
296-28455-2-ND - Tape & Reel (TR)
296-28455-1-ND - Cut Tape (CT)
296-28455-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCU04PWR
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HCU04PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.3V ~ 1.1V
Series
Input Logic Level - High
1.7V ~ 4.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
12ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-TSSOP
Number of Inputs
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC04T14-13Diodes Incorporated1.08031-74HC04T14-13CT-ND0,23000 €Similar
74HCU04PW-Q100JNexperia USA Inc.7.4891727-8020-1-ND0,28000 €Similar
74HCU04T14-13Diodes Incorporated1.60831-74HCU04T14-13CT-ND0,20000 €Similar
MC74HCU04ADTR2G-Qonsemi2.965488-MC74HCU04ADTR2G-QCT-ND0,40000 €Similar
In-Stock: 2.636
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,28400 €2,84 €
250,25320 €6,33 €
1000,21980 €21,98 €
2500,20384 €50,96 €
5000,19422 €97,11 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,17977 €359,54 €
4.0000,17440 €697,60 €
6.0000,17171 €1.030,26 €
10.0000,16874 €1.687,40 €
14.0000,16700 €2.338,00 €
20.0000,16532 €3.306,40 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €