Similar
Similar

MC74HCU04ADTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HCU04ADTR2G-QTR-ND - Tape & Reel (TR) 488-MC74HCU04ADTR2G-QCT-ND - Cut Tape (CT) 488-MC74HCU04ADTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCU04ADTR2G-Q |
Description | UNBUFFERED HEX INVERTER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.1V | |
Input Logic Level - High | 1.7V ~ 4.8V | |
Max Propagation Delay @ V, Max CL | 12ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,26000 € | 2,60 € |
| 25 | 0,23200 € | 5,80 € |
| 100 | 0,20100 € | 20,10 € |
| 250 | 0,18616 € | 46,54 € |
| 500 | 0,17722 € | 88,61 € |
| 1.000 | 0,17020 € | 170,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16212 € | 405,30 € |
| 5.000 | 0,15744 € | 787,20 € |
| 7.500 | 0,15510 € | 1.163,25 € |
| 12.500 | 0,15251 € | 1.906,38 € |
| 17.500 | 0,15099 € | 2.642,33 € |
| 25.000 | 0,14953 € | 3.738,25 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |



