
CD74HCU04QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-27672-2-ND - Tape & Reel (TR) 296-27672-1-ND - Cut Tape (CT) 296-27672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCU04QPWRQ1 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCU04QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.1V | |
Input Logic Level - High | 1.7V ~ 4.8V | |
Max Propagation Delay @ V, Max CL | 12ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,29520 € | 7,38 € |
| 100 | 0,25670 € | 25,67 € |
| 250 | 0,23848 € | 59,62 € |
| 500 | 0,22750 € | 113,75 € |
| 1.000 | 0,22121 € | 221,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21102 € | 422,04 € |
| 4.000 | 0,20488 € | 819,52 € |
| 6.000 | 0,20181 € | 1.210,86 € |
| 10.000 | 0,19841 € | 1.984,10 € |
| 14.000 | 0,19642 € | 2.749,88 € |
| 20.000 | 0,19451 € | 3.890,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

