Direct
Similar
Similar
Similar
Similar

HCF4541M013TR | |
|---|---|
DigiKey Part Number | 497-1147-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCF4541M013TR |
Description | IC OSC PROG TIMER 100KHZ 14-SOIC |
Customer Reference | |
Detailed Description | Programmable Timer IC 100kHz 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | HCF4541M013TR Models |
Category | Voltage - Supply 3V ~ 20V |
Manufacturer STMicroelectronics | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 14-SO |
Type Programmable Timer | Mounting Type Surface Mount |
Frequency 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4541BM96 | Texas Instruments | 2.932 | 296-3536-1-ND | 0,52000 € | Direct |
| CD4541BM | Rochester Electronics, LLC | 3.119 | 2156-CD4541BM-ND | 1,15000 € | Similar |
| CD4541BMT | Texas Instruments | 843 | 296-CD4541BMTCT-ND | 1,15000 € | Similar |
| CD4541BNSR | Texas Instruments | 6.000 | 296-CD4541BNSRCT-ND | 0,70000 € | Similar |
| MC14541BDG | onsemi | 50 | MC14541BDGOS-ND | 0,51000 € | Similar |




