74LVQ04MTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 5
Unit Price: 0,30000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.298
Unit Price: 0,26000 €
Datasheet

Similar


onsemi
In Stock: 2.286
Unit Price: 0,33000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16.278
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 799.278
Unit Price: 0,36000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.206
Unit Price: 1,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.552
Unit Price: 0,59000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 30.110
Unit Price: 0,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.364
Unit Price: 0,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 45.911
Unit Price: 0,83000 €
Datasheet
Inverter IC 6 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVQ04MTR

DigiKey Part Number
74LVQ04MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVQ04MTR
Description
IC INVERTER 6CH 1-INP 14SO
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
8.5ns @ 3.3V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SO
Number of Inputs
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LV04D,112Nexperia USA Inc.51727-7281-ND0,30000 €Similar
74LV04D,118Nexperia USA Inc.7.2981727-6647-1-ND0,26000 €Similar
MC74LVX04DR2Gonsemi2.286MC74LVX04DR2GOSCT-ND0,33000 €Similar
SN74LV04ADRochester Electronics, LLC16.2782156-SN74LV04AD-ND0,84000 €Similar
SN74LV04ADRTexas Instruments799.278296-26524-1-ND0,36000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes