
SN74LV04ANSR | |
|---|---|
DigiKey Part Number | 296-26525-2-ND - Tape & Reel (TR) 296-26525-1-ND - Cut Tape (CT) 296-26525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV04ANSR |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV04ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,42400 € | 4,24 € |
| 25 | 0,38120 € | 9,53 € |
| 100 | 0,33350 € | 33,35 € |
| 250 | 0,31076 € | 77,69 € |
| 500 | 0,29704 € | 148,52 € |
| 1.000 | 0,29258 € | 292,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27647 € | 552,94 € |
| 4.000 | 0,26883 € | 1.075,32 € |
| 6.000 | 0,26500 € | 1.590,00 € |
| 10.000 | 0,26075 € | 2.607,50 € |
| 14.000 | 0,25828 € | 3.615,92 € |
| 20.000 | 0,25589 € | 5.117,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |



