
SN74LVC04ADR | |
|---|---|
DigiKey Part Number | 296-1218-2-ND - Tape & Reel (TR) 296-1218-1-ND - Cut Tape (CT) 296-1218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC04ADR |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC04ADR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.3ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV04AS14-13 | Diodes Incorporated | 4.460 | 74LV04AS14-13DICT-ND | 0,26000 € | Direct |
| 74LVC04AS14-13 | Diodes Incorporated | 6.431 | 74LVC04AS14-13DICT-ND | 0,27000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,23360 € | 5,84 € |
| 100 | 0,20250 € | 20,25 € |
| 250 | 0,18760 € | 46,90 € |
| 500 | 0,17864 € | 89,32 € |
| 1.000 | 0,17171 € | 171,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16346 € | 408,65 € |
| 5.000 | 0,15876 € | 793,80 € |
| 7.500 | 0,15641 € | 1.173,08 € |
| 12.500 | 0,15380 € | 1.922,50 € |
| 17.500 | 0,15227 € | 2.664,72 € |
| 25.000 | 0,15081 € | 3.770,25 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |









