
MC74LVX04DR2G | |
|---|---|
DigiKey Part Number | MC74LVX04DR2GOSTR-ND - Tape & Reel (TR) MC74LVX04DR2GOSCT-ND - Cut Tape (CT) MC74LVX04DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX04DR2G |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX04DR2G Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.5V ~ 0.8V |
Series | Input Logic Level - High 1.5V ~ 2.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9.7ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV04D,112 | Nexperia USA Inc. | 5 | 1727-7281-ND | 0,30000 € | Direct |
| 74LV04D,118 | Nexperia USA Inc. | 7.298 | 1727-6647-1-ND | 0,26000 € | Direct |
| SN74LV04AD | Rochester Electronics, LLC | 16.278 | 2156-SN74LV04AD-ND | 0,84000 € | Direct |
| SN74LV04ADR | Texas Instruments | 799.002 | 296-26524-1-ND | 0,36000 € | Direct |
| SN74LV04ANS | Rochester Electronics, LLC | 10.195 | 2156-SN74LV04ANS-ND | 1,02000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22800 € | 2,28 € |
| 25 | 0,20280 € | 5,07 € |
| 100 | 0,17520 € | 17,52 € |
| 250 | 0,16212 € | 40,53 € |
| 500 | 0,15420 € | 77,10 € |
| 1.000 | 0,14770 € | 147,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14081 € | 352,02 € |
| 5.000 | 0,13666 € | 683,30 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

