
SN74LVC04ADT | |
|---|---|
DigiKey Part Number | 296-SN74LVC04ADTTR-ND - Tape & Reel (TR) 296-SN74LVC04ADTCT-ND - Cut Tape (CT) 296-SN74LVC04ADTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC04ADT |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC04ADT Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.3ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,65900 € | 6,59 € |
| 25 | 0,59440 € | 14,86 € |
| 100 | 0,52460 € | 52,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,49116 € | 122,79 € |
| 500 | 0,47102 € | 235,51 € |
| 750 | 0,46093 € | 345,70 € |
| 1.250 | 0,44974 € | 562,17 € |
| 1.750 | 0,44320 € | 775,60 € |
| 2.500 | 0,43691 € | 1.092,28 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |


