


ZEUBE265-1DA-TR | |
|---|---|
DigiKey Part Number | 404-ZEUBE265-1DA-TR-ND - Tape & Reel (TR) 404-ZEUBE265-1DA-TRCT-ND - Cut Tape (CT) 404-ZEUBE265-1DA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZEUBE265-1DA-TR |
Description | EMITTER UVC 265NM 70MW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 265nm (259nm ~ 269nm) 6.9V 500mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stanley Electric Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 500mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 265nm (259nm ~ 269nm) | |
Voltage - Forward (Vf) (Typ) | 6.9V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,26000 € | 36,26 € |
| 10 | 29,72400 € | 297,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,95290 € | 2.595,29 € |
| 200 | 25,17195 € | 5.034,39 € |
| 300 | 24,77257 € | 7.431,77 € |
| Unit Price without VAT: | 36,26000 € |
|---|---|
| Unit Price with VAT: | 43,14940 € |










