
LA265-50062-SA1 | |
|---|---|
DigiKey Part Number | 4515-LA265-50062-SA1TR-ND - Tape & Reel (TR) 4515-LA265-50062-SA1CT-ND - Cut Tape (CT) 4515-LA265-50062-SA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LA265-50062-SA1 |
Description | UVC LED 62.5 MW OUTPUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 265nm (260nm ~ 270nm) 6.1V 500mA 130° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crystal IS | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 500mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 265nm (260nm ~ 270nm) | |
Voltage - Forward (Vf) (Typ) | 6.1V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,44000 € | 10,44 € |
| 10 | 8,08800 € | 80,88 € |
| 100 | 6,71580 € | 671,58 € |
| 500 | 6,60730 € | 3.303,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,92576 € | 5.925,76 € |
| Unit Price without VAT: | 10,44000 € |
|---|---|
| Unit Price with VAT: | 12,42360 € |










