


SU CULFP1.VC-CBCF-45-V3V4-350-R18 | |
|---|---|
DigiKey Part Number | 475-SUCULFP1.VC-CBCF-45-V3V4-350-R18TR-ND - Tape & Reel (TR) 475-SUCULFP1.VC-CBCF-45-V3V4-350-R18CT-ND - Cut Tape (CT) 475-SUCULFP1.VC-CBCF-45-V3V4-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SU CULFP1.VC-CBCF-45-V3V4-350-R18 |
Description | EMITTER UV 265NM 3535 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 265nm (260nm ~ 270nm) 6.2V 500mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 500mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 265nm (260nm ~ 270nm) | |
Voltage - Forward (Vf) (Typ) | 6.2V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,23000 € | 17,23 € |
| 10 | 13,65900 € | 136,59 € |
| 100 | 11,95230 € | 1.195,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,68962 € | 5.344,81 € |
| Unit Price without VAT: | 17,23000 € |
|---|---|
| Unit Price with VAT: | 20,50370 € |










