
QBHP684E-UV265 | |
|---|---|
DigiKey Part Number | 1516-QBHP684E-UV265TR-ND - Tape & Reel (TR) 1516-QBHP684E-UV265CT-ND - Cut Tape (CT) 1516-QBHP684E-UV265DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBHP684E-UV265 |
Description | 3535 UVC/ WLP=265NM/ PO=2.5MW @ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 265nm 6V 40mA 1.6mW/sr @ 20mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBHP684E-UV265 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 40mA | |
Radiant Intensity (Ie) Min @ If | 1.6mW/sr @ 20mA | |
Wavelength | 265nm | |
Voltage - Forward (Vf) (Typ) | 6V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 50°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,42000 € | 11,42 € |
| 10 | 8,88600 € | 88,86 € |
| 100 | 7,41070 € | 741,07 € |
| 500 | 7,36298 € | 3.681,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,56157 € | 6.561,57 € |
| Unit Price without VAT: | 11,42000 € |
|---|---|
| Unit Price with VAT: | 13,58980 € |











