Infrared (IR) Emitter 940nm 3.1V 100mA 18mW/sr @ 100mA 120° 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AREQ-9020-MP000

DigiKey Part Number
516-AREQ-9020-MP000TR-ND - Tape & Reel (TR)
516-AREQ-9020-MP000CT-ND - Cut Tape (CT)
516-AREQ-9020-MP000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AREQ-9020-MP000
Description
3528 PLCC-4 SURFACE MOUNT INFRAR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 3.1V 100mA 18mW/sr @ 100mA 120° 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
18mW/sr @ 100mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
3.1V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-PLCC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.119
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,83000 €8,30 €
1000,62130 €62,13 €
5000,52840 €264,20 €
1.0000,49802 €498,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,47227 €944,54 €
4.0000,45044 €1.801,76 €
6.0000,43927 €2.635,62 €
10.0000,42666 €4.266,60 €
14.0000,41916 €5.868,24 €
20.0000,41185 €8.237,00 €
Manufacturers Standard Package
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,40420 €